Altech Corp GTK-12M-9

Image may be a representation.
See specs for product details.
Overload Relay for GMC-9M~16M; Class 10A; Adjust 6-9A
Manufacturer #: GTK-12M-9
Allied Stock #: 71227513
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$24.74 (Each)
1 $24.74
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 10 A
Product Added to Cart
Altech Corp
Overload Relay for GMC-9M~16M; Class 10A; Adjust 6-9A
Allied Stock #: 71227513
Mfr's Part #: GTK-12M-9
$24.740 Each
Quantity added: