Altech Corp GFL2D08010SN

Image may be a representation.
See specs for product details.
Circuit Breaker w/ Equip Ground Fault Protection; 8A/120/240VAC; 50/60Hz; UL489
Manufacturer #: GFL2D08010SN
Allied Stock #: 70989357
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$77.94 (Each)
1 $77.94
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series GFL Series
Current Rating 8 A
Frequency 50/60 Hz
Mounting Type DIN Rail Mount
Number of Poles 2 Pole
Standards UL489
Termination Screws
Type Ground Fault/Earth Leakage
Approvals UL489
Electrical Life 6000 Switching Operations
Mechanical Life 10000 Switching Operations
Voltage Rating 120 VAC ; 240 VAC
Primary Type Circuit Breaker
Special Features 120/240V Split Phase System w/neutral connection
Shop By Factory Choice

Overview

Altech Corp. GFL Series — The First and Only UL 489 Ground Fault Relay in the Industry:

The GFL Series range is a combined Branch Circuit Breaker and Equipment Ground Fault Protector, featuring dual pole switching, (live and neutral disconnect) and designed to provide protection against short circuits, overloads, AC ground faults (residual current faults) as well as pulsating DC ground faults.

10kA UL489 Listed Branch Circuit Breaker with Equipment Ground Fault Protection (RCBO).

Features:

  • 1+N and 2+N Poles
  • Rated Frequency: 50/60 Hz
  • 240 VAC and 120/240 VAC
  • Rated Current: 5-40 A
  • Rated Short Circuit Capacity: 10 kA

  • Product Added to Cart
    Altech Corp
    Circuit Breaker w/ Equip Ground Fault Protection; 8A/120/240VAC; 50/60Hz; UL489
    Allied Stock #: 70989357
    Mfr's Part #: GFL2D08010SN
    $77.940 Each
    Quantity added: