Altech Corp E110.015
Tool; Crimpers; FERRULE CRIMPER 4-2AWG 25-35
Manufacturer #:
E110.015
Allied Stock #:
70077162
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$445.93
(Each)
1 | $445.93 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Application | 4-2 AWG | |
Series | E110 Series | |
Connector Type | Wire Ferrule | |
Type | Wire Ferrule | |
Wire Size | 4-2 AWG | |
Wire Entry | Side | |
Actuation | Manual | |
Shop By | Factory Choice |
Overview
Ferrule Crimpers
Universal ferrule crimpers crimp insulated and uninsulated ferrules. Front or side conductor entry, positive ratcheting with spring return. Comfort grip plastic handles with hardened steel frames.
Comfort grip plastic handle. Hardened steel frame, matte black finish. Side conductor entry. 50 sq.mm ferrule.
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.
Related Products