Altech Corp CX4/4/W

Image may be a representation.
See specs for product details.
Connector; Terminal Block; DIN Rail; Spring Clamp; Single Level; White; 6mm
Manufacturer #: CX4/4/W
Allied Stock #: 70693035
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.72 (Each)
100 $1.72
Availability

0 can ship immediately.

1250 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series CX Series
Current Rating 20 A
Mounting Type DIN Rail Mount
Number of Poles 2 Poles
Termination DIN
Type Feed-Through
Wire Size 10-24 AWG
Wire Termination Type Spring Cage
Voltage Rating 600 V
Wire Entry Feed-Through
Primary Type DIN Rail
Level Single Level
Shop By Factory Choice

Overview

Altech CX Series - Feed Through/Multi Connect Spring Terminal Blocks:

The spring clamp series terminal blocks offer a time saving alternative to the popular screw clamp connection. The pre-stressed spring is opened using a tool (screw driver) so the conductor can be inserted into the insertion space through an opening in the spring leg. The conductor is pulled against the current bar under spring force when the tool is removed. A high contact force is achieved by the design of the spring clamp system. The design delivers a secure and reliable connection for any application.


Features:

  • Most compact in Industry
  • 2, 3, 4, 10 Pole Push-In Jumpers
  • 2 Jumper Channels for multiple Jumper options
  • 3 and 4 Connection Terminals
  • 3 Marking Locations
  • Many Colors
  • DIN Rail Mountable


    Applications:
  • High Vibration Environments
  • Machines
  • Elevator Cabinets
  • Transport


    Spring Clamp Technology:
  • Easy Installation
  • Versatile and Vibration Proof
  • Reliable Gas-tight connection
  • Fail proof, safe connection
  • NO torque requirements
  • Maintenance free
  • Terminals accept wires with/ without ferrules

  • Product Added to Cart
    Altech Corp
    Connector; Terminal Block; DIN Rail; Spring Clamp; Single Level; White; 6mm
    Allied Stock #: 70693035
    Mfr's Part #: CX4/4/W
    $1.720 Each
    Quantity added: