Altech Corp ALF5LB-110

Image may be a representation.
See specs for product details.
Pushbutton; Panel Mount; 2500 V for 1 Minute; 10 A; NC+NO; Shrouded
Manufacturer #: ALF5LB-110
Allied Stock #: 70156666
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.50 (Each)
1 $21.50
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Round
Current Rating 10 A
Dielectric Strength 2500 V
Contact Material Bimetal (Cu⁄Ag)
Mounting Hole Size 30 mm
Mounting Type Panel Mount
Standards UL Listed, CSA Certified, VDE Approved
Operating Temperature -25 to +70 °C
Type Push Button
Contact Form 1 NC
Mechanical Life Over 1 Million Operation
Operation Momentary
Voltage Rating 110 VAC
Special Features Illuminated
Shop By Factory Choice

Overview

Panel Mount, 2500 V for 1 Minute Dielectric Strength, 30 mm Pushbuttons

Product Added to Cart
Altech Corp
Pushbutton; Panel Mount; 2500 V for 1 Minute; 10 A; NC+NO; Shrouded
Allied Stock #: 70156666
Mfr's Part #: ALF5LB-110
$21.500 Each
Quantity added: