Altech Corp AIS18F05AP024-Q65

Image may be a representation.
See specs for product details.
SENSOR-M18-S5.0-F-1030VDC; 250MA--PNP-NO-65 CONNECTOR
Manufacturer #: AIS18F05AP024-Q65
Allied Stock #: 70075974
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$49.88 (Each)
1 $49.88
5 $47.40
10 $40.29
Availability

0 can ship immediately.

12 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Cylindrical
Measurement Range 5 mm
Mounting Type M18 Threaded Flush
Supply Voltage 30 VDC
Termination Wired Connector
Current, Switching 250 mA
Shielding Shielded
IP Rating IP67
Output PNP-NO
Shop By Factory Choice

Overview

Features:

  • Solid State Devices
  • Stainless Steel Face and Barrel on Some Models
  • Short Circuit and Overload Protection
  • Transient Noise Protection
  • Reverse Polarity Protection
  • IP67 Environmental Protection
  • Temperature Range: –25°C to +70°C
  • 3-Year Warranty

    Styles:

  • 2-Wire AC and DC Models
  • 3-and 4-Wire DC Models
  • 4-Wire Models Offer Complementary Output (NO and NC)
  • “Short Body” 3-Wire DC Models
  • 8, 12, 18, 30 mm

  • Product Added to Cart
    Altech Corp
    SENSOR-M18-S5.0-F-1030VDC; 250MA--PNP-NO-65 CONNECTOR
    Allied Stock #: 70075974
    Mfr's Part #: AIS18F05AP024-Q65
    $49.880 Each
    Quantity added: