Altech Corp AIK18F05AN024-Q65

Image may be a representation.
See specs for product details.
SENSOR-M18-S5.0-F-1030VDC; 250MA-NPN-NO-65 CONNECTOR-SB
Manufacturer #: AIK18F05AN024-Q65
Allied Stock #: 70075933

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$45.22 (Each)
1 $45.22
5 $42.97
10 $36.52
Availability

0 can ship immediately.

18 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Cylindrical
Measurement Range 5 mm
Mounting Type M18 Threaded Flush
Supply Voltage 30 VDC
Termination Wired Connector
Type Inductive
Function Proximity
Current, Switching 250 mA
Shielding Shielded
Technology Inductive
IP Rating IP67
Output NPN
Shop By Factory Choice

Overview



Features:

  • Solid State Devices
  • Stainless Steel Face and Barrel on Some Models
  • Short Circuit and Overload Protection
  • Transient Noise Protection
  • Reverse Polarity Protection
  • IP67 Environmental Protection
  • Temperature Range: –25°C to +70°C
  • 3-Year Warranty

    Styles:

  • 2-Wire AC and DC Models
  • 3-and 4-Wire DC Models
  • 4-Wire Models Offer Complementary Output (NO and NC)
  • “Short Body” 3-Wire DC Models
  • 8, 12, 18, 30 mm

  • Product Added to Cart
    Altech Corp
    SENSOR-M18-S5.0-F-1030VDC; 250MA-NPN-NO-65 CONNECTOR-SB
    Allied Stock #: 70075933
    Mfr's Part #: AIK18F05AN024-Q65
    $45.220 Each
    Quantity added: