Altech Corp 7211 497

Image may be a representation.
See specs for product details.
Nut; Lock; Blk Polyamide 6; 36mm W; NPT-3/4" Thread
Manufacturer #: 7211 497
Allied Stock #: 70074455

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.63 (Each)
1 $0.63
25 $0.62
50 $0.61
100 $0.59
250 $0.47
Availability

3042 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Polyamide Lock Nut
Color Black
Material Polyamide 6
Protection Class Nut, Lock
Size, Thread NPT-3/4" in.
Thread Type NPT
Width 1.417" (36mm)
Temperature Rating -30 to +120 °C
Shop By Factory Choice

Overview

Locknut, -30 to +120°C Temperature Rating, NPT Thread Type

Product Added to Cart
Altech Corp
Nut; Lock; Blk Polyamide 6; 36mm W; NPT-3/4" Thread
Allied Stock #: 70074455
Mfr's Part #: 7211 497
$0.630 Each
Quantity added: