Altech Corp 7211 486

Image may be a representation.
See specs for product details.
Nut; Lock; Lt Gry Polyamide 6; 27mm W; NPT-1/2" Thread
Manufacturer #: 7211 486
Allied Stock #: 70075296

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.45 (Each)
1 $0.45
25 $0.42
50 $0.41
250 $0.39
Availability

2921 can ship immediately.

3200 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Polyamide Lock Nut
Color Gray
Material Polyamide 6
Protection Class Nut, Lock
Size, Thread NPT-1/2" in.
Thread Type NPT
Width 1.063" (27mm)
Quantity 20
Temperature Rating -30 to +120 °C
Shop By Factory Choice

Overview

Locknut, -30 to +120°C Temperature Rating, NPT Thread Type

Product Added to Cart
Altech Corp
Nut; Lock; Lt Gry Polyamide 6; 27mm W; NPT-1/2" Thread
Allied Stock #: 70075296
Mfr's Part #: 7211 486
$0.450 Each
Quantity added: