Altech Corp 607.5685.104

Image may be a representation.
See specs for product details.
SRF SENSOR FOR SERIES CONNECTION WITH DCD; SRF-5/2/1-E-L
Manufacturer #: 607.5685.104
Allied Stock #: 71239878
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$270.72 (Each)
1 $270.72
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SRF Series

Overview

Altch Corp. SRF Series — Non-Contact Safety Sensor | SMART Safety Sensor for Smart Factories:

The SRF (Safety RFID) is a non-contact safety sensor, that monitors moveable safety guards, such as doors, flaps and hoods. This particularly compact sensor protects employees from injuries by shutting down or not starting up machines when the safety guard is not properly closed. With its innovative diagnostic system, the SRF makes safety circuits suitable for Industry 4.0. The system provides a multitude of diagnostic data of each sensor, even in a series connection, to support smart production. Industry 4.0 in safety technology Diagnostic data is fed into the machine control system via I/O Link or alternatively displayed on a smartphone by way of NFC technology. In this way, 20 different diagnostic information of each sensor can be retrieved and made available. This diagnostic data delivers cost-effective predictive maintenance in a simple way. Through its advanced fault recognition capability, costly machine shutdowns can be prevented.

Features:

  • New innovative Daisychain Diagnostics (DCD)
  • Reading diagnostics information through Android smartphone via NFC interface
  • Transmission of data via I/O Link interface
  • Simple and specific maintenance thanks to pre-failure monitoring
  • Cost reduction by eliminating machine downtimes
  • Connecting the sensor information of six different diagnostic circuits
  • Support of an energy-optimised application:
  • Voltage levels known at any time
  • M12 Plug-In Installation
  • Up 10 32 Switches in Series
  • Cat 4/PLe/SIL CL3
  • PNP or Daisy Chain Diagnostics
  • IO-Link and NFC Communications
  • Low, High or Unique Coding
  • Protection class of IP69
  • Local reset button (optional)
  • Compact design
  • Diagnostics system DCD (optional)
  • Fault tolerant output (optional)
  • Single and series connection possible
  • Safe sensors in Cat. 4, PL e or SIL CL 3
  • Safe serial connection of SRF up to PL e, Cat. 4 / SIL CL 3

  • Product Added to Cart
    Altech Corp
    SRF SENSOR FOR SERIES CONNECTION WITH DCD; SRF-5/2/1-E-L
    Allied Stock #: 71239878
    Mfr's Part #: 607.5685.104
    $270.720 Each
    Quantity added: