Altech Corp 5308 922

Image may be a representation.
See specs for product details.
Cord Grip; 9 to 18 mm; NPT; 3/4 in.; 15mm; 26.7 mm; Polyamide 6; Neoprene
Manufacturer #: 5308 922
Allied Stock #: 70074447

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.78 (Each)
1 $1.78
25 $1.72
50 $1.64
100 $1.61
250 $1.58
Availability

1498 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Polyamide Cable Gland
Application For machines and devices
Color Black
Diameter 26.7 mm
Diameter, Inner 18.5 mm
Length 2.125" (54mm)
Length, Overall 54 mm
Material Polyamide 6
Material, Seal Neoprene
Protection Class Gland, Cable
Standards UL Listed, CSA Certified and VDE Approved
Temperature Range -40 to +100 °C
Thread Length 15 mm
Thread Type NPT
Width 1.299" (33mm)
Cable Clamping Range 9 to 18 mm
Protection IP 68 Rating
Thread Size 3/4" NPT
Shop By Factory Choice

Overview

Cord Grip, Polyamide 6 Body Material, Machines and Devices Application, Neoprene Seal Material

  • Maximum strain relief through clamping range
  • Trapezoidal thread with high torque guarantees tight and permanent fit of the dome nut
  • Gas and water-tight

  • Polyamide 6 Housing
  • Neoprene Sealing Sleeve
  • IP 68 Achieved without Seal Rings
  • Trapezoidal Thread with High Torque Guarantees Tight and Permanent Fit of the Dome Nut
  • Gas and Water Tight
  • -25°C to 100°C (-13°F to 212°F) Temperature Range
  • Widely Used, Suitable for Most Applications

  • Product Added to Cart
    Altech Corp
    Cord Grip; 9 to 18 mm; NPT; 3/4 in.; 15mm; 26.7 mm; Polyamide 6; Neoprene
    Allied Stock #: 70074447
    Mfr's Part #: 5308 922
    $1.780 Each
    Quantity added: