Altech Corp 5308 921

Image may be a representation.
See specs for product details.
Cable Gland; Polyamide 6; Neoprene; NPT 1/2in; 5-12mm; Black; 44mm; 24mm; 14mm
Manufacturer #: 5308 921
Allied Stock #: 70074427

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.10 (Each)
1 $1.10
25 $1.04
50 $1.00
100 $0.97
250 $0.87
Availability

19620 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Polyamide Cable Gland
Application For machines and devices
Series 5308 Series
Color Black
Diameter 21.2 mm
Diameter, Inner 12.5 mm
Length 1.732" (44mm)
Length, Overall 44 mm
Material Polyamide 6
Material, Seal Neoprene
Protection Class Gland, Cable
Standards UL Listed, CSA Certified and VDE Approved
Temperature Range -40 to +100 °C
Thread Length 14 mm
Thread Type NPT
Width 0.945" (24mm)
Cable Clamping Range 5 to 12 mm
Protection IP 68 Rating
Quantity 50
Thread Size 1/2" NPT
Shop By Factory Choice

Overview

Cord Grip, Polyamide 6 Body Material, Machines and Devices Application, Neoprene Seal Material

  • Maximum strain relief through clamping range
  • Trapezoidal thread with high torque guarantees tight and permanent fit of the dome nut
  • Gas and water-tight

  • Polyamide 6 Housing
  • Neoprene Sealing Sleeve
  • IP 68 Achieved without Seal Rings
  • Trapezoidal Thread with High Torque Guarantees Tight and Permanent Fit of the Dome Nut
  • Gas and Water Tight
  • -25°C to 100°C (-13°F to 212°F) Temperature Range
  • Widely Used, Suitable for Most Applications

  • Product Added to Cart
    Altech Corp
    Cable Gland; Polyamide 6; Neoprene; NPT 1/2in; 5-12mm; Black; 44mm; 24mm; 14mm
    Allied Stock #: 70074427
    Mfr's Part #: 5308 921
    $1.100 Each
    Quantity added: