Altech Corp 5308 905
Gland; Cable; Polyamide 6; 1/2 in. NPT; 3 to 9 mm; 12.5 mm; 44 mm; Neoprene
Manufacturer #:
5308 905
Allied Stock #:
70075270
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$1.29
(Each)
1 | $1.29 |
25 | $1.21 |
50 | $1.19 |
100 | $1.15 |
250 | $1.14 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Product Header | Polyamide Cable Gland | |
Application | For machines and devices | |
Color | Gray | |
Diameter | 12.5 mm | |
Diameter, Cord | 3-9 mm | |
Diameter, Inner | 12.5 mm | |
Length | 1.732" (44mm) | |
Length, Overall | 44 mm | |
Material | Polyamide 6 | |
Material, Seal | Neoprene | |
Protection Class | Gland, Cable | |
Standards | UL Listed | |
Temperature Range | -25 °C | |
Thread Type | 1⁄2 in. NPT | |
Width | 0.945" (24mm) | |
Clamping Range | 3 to 9 mm | |
Protection | IP 68 | |
Thread Size | 1/2" NPT | |
Shop By | Factory Choice |
Overview
Seal Neoprene, Light Grey, IP 68, Machines and Devices, Body Polyamide 6s
Accessories
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.