Altech Corp 5308 901
Cord Grip; 5 to 12 mm; NPT; 1/2 in.; 14mm; 21.2 mm; Polyamide 6; Neoprene
Manufacturer #:
5308 901
Allied Stock #:
70075271
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$1.10
(Each)
1 | $1.10 |
25 | $1.04 |
50 | $1.00 |
100 | $0.97 |
250 | $0.87 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Product Header | Polyamide Cable Gland | |
Application | For machines and devices | |
Color | Gray | |
Diameter | 21.2 mm | |
Diameter, Cord | 5-12 mm | |
Diameter, Inner | 12.5 mm | |
Length | 1.732" (44mm) | |
Length, Overall | 44 mm | |
Material | Polyamide 6 | |
Material, Seal | Neoprene | |
Protection Class | Gland, Cable | |
Standards | UL Listed, CSA Certified and VDE Approved | |
Temperature Range | -40 to +100 °C | |
Thread Length | 14 mm | |
Thread Type | NPT | |
Width | 0.945" (24mm) | |
Cable Clamping Range | 5 to 12 mm | |
Protection | IP 68 Rating | |
Thread Size | 1/2" NPT | |
Shop By | Factory Choice |
Overview
Cord Grip, Polyamide 6 Body Material, Machines and Devices Application, Neoprene Seal Material
Accessories
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.