Altech Corp 5306012

Image may be a representation.
See specs for product details.
PG Thread Strain Relief
Manufacturer #: 5306012
Allied Stock #: 70074510

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.81 (Each)
50 $3.81
Availability

0 can ship immediately.

46 can ship in 10 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Color Gray
Material Polyamide 6
Material, Bushing Neoprene
Mounting Hole Size 18.6 mm
Temperature Range -20 to +100 °C
Cable, Acceptance Diameter 2.0-7.0 mm
Thread Size PG-11
Shop By Factory Choice

Overview



Liquid tight strain reliefs with bend protection are made from flexible polyamide 6 material. Special threading insures tight and permanent fit of the dome nut. For use on portable racks, movable machines and equipment.

Product Added to Cart
Altech Corp
PG Thread Strain Relief
Allied Stock #: 70074510
Mfr's Part #: 5306012
$3.810 Each
Quantity added: