Altech Corp 4266 008

Image may be a representation.
See specs for product details.
Cable Gland; Brass; 7 to 10.5 mm Diameter; Cord Range; PG; PG 11; 41 mm; 24 mm
Manufacturer #: 4266 008
Allied Stock #: 70075242
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.66 (Each)
1 $28.66
15 $26.44
25 $25.66
50 $24.90
100 $23.55
Availability

35 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Nickel Plated Brass EMC Spring Cable Gland
Application For machines and devices, measuring and control engineering, plant installations
Color Nickel
Diameter, Cord 7-10.5 mm
Length 1.614" (41mm)
Material Nickel-Plated Brass
Material, Bushing Santoprene
Mounting Hole Size 18.6 mm
Protection Class Gland, Cable
Standards IP68
Operating Temperature -40 to +135 °C
Thread Type PG
Width 0.945" (24mm)
Cable, Acceptance Diameter 7.0-10.5 mm
Thread Size PG-11
Shop By Factory Choice

Overview



Seal cable entries and keep contaminants such as liquids, gases and solid materials from entering into enclosures. Provide strain relief to reduce stress on components and termination points.

Product Added to Cart
Altech Corp
Cable Gland; Brass; 7 to 10.5 mm Diameter; Cord Range; PG; PG 11; 41 mm; 24 mm
Allied Stock #: 70075242
Mfr's Part #: 4266 008
$28.660 Each
Quantity added: