Altech Corp 4220810

Image may be a representation.
See specs for product details.
Gland; Cable; Brass; 38mm L; 18mm W; 9.7mm ID; NPT-3/8" Thread
Manufacturer #: 4220810
Allied Stock #: 70074604
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.46 (Each)
1 $5.46
25 $5.27
50 $5.10
100 $5.02
250 $4.94
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Nickel Plated Brass Cable Gland
Color Nickel
Outer Diameter 17.1
Length 38
Material Nickel-Plated Brass
Material, Bushing Neoprene
Material, Seal Neoprene
Mounting Hole Size 17.1 mm
Temperature Range -20 to +100 °C
Protection IP68
Cable, Acceptance Diameter 2.5-7.0 mm
Thread Size 3/8" NPT
Shop By Factory Choice

Overview



Seal cable entries and keep contaminants such as liquids, gases and solid materials from entering into enclosures. Provide strain relief to reduce stress on components and termination points.

Product Added to Cart
Altech Corp
Gland; Cable; Brass; 38mm L; 18mm W; 9.7mm ID; NPT-3/8" Thread
Allied Stock #: 70074604
Mfr's Part #: 4220810
$5.460 Each
Quantity added: