Altech Corp 4220313

Image may be a representation.
See specs for product details.
Gland; Cable; Brass; 32.5mm L; 22mm W; 13.2mm ID; PG-13.5 Thread
Manufacturer #: 4220313
Allied Stock #: 70074388

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.84 (Each)
1 $3.84
25 $3.66
50 $3.56
100 $3.45
250 $3.37
Availability

158 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Nickel Plated Brass Cable Gland
Color Nickel
Diameter, Outer 20.4
Height 22
Length 32.5
Material Nickel-Plated Brass
Material, Bushing Neoprene
Material, Seal Neoprene
Mounting Hole Size 20.4 mm
Temperature Range -25 to +100
Protection IP68
Cable, Acceptance Diameter 7.0-13.0 mm
Thread Size PG-13.5
Shop By Factory Choice

Overview



Seal cable entries and keep contaminants such as liquids, gases and solid materials from entering into enclosures. Provide strain relief to reduce stress on components and termination points.

Product Added to Cart
Altech Corp
Gland; Cable; Brass; 32.5mm L; 22mm W; 13.2mm ID; PG-13.5 Thread
Allied Stock #: 70074388
Mfr's Part #: 4220313
$3.840 Each
Quantity added: