Altech Corp 3G13UM

Image may be a representation.
See specs for product details.
V-EA Circuit Breaker UL508; Therm/Mag/Hand; 40A; DIN Rail; 3-P; 480Y/277 VAC; Z
Manufacturer #: 3G13UM
Allied Stock #: 70076368
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$64.40 (Each)
1 $64.40
5 $61.18
10 $55.06
25 $49.56
50 $43.61
100 $38.38
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series V-EA Series
Current Rating 13 A
Dimensions 2.94 L x 2.07 W x 3.67 H In
Mounting Type DIN Rail
Number of Poles 3 Pole
Standards CSA C22.2 No. 14 Certified ; UL508 Listed
Termination Screws
Time, Trip 100 ms
Type UL508
Overload Thermal/Magnetic
Voltage Rating 480 VAC WYE ; 277 VAC
Primary Type Miniature Circuit Breaker
Characteristic G Curve
Shop By Factory Choice

Overview

UL® listed to UL508 and CSA certified to C22.2 No. 14 V-EA manual motor controllers are horsepower rated for AC across-the-line motor starting, suitable for motor disconnect means and overload protection. They can also be used for AC general use, AC resistance, AC discharge lamps and AC incandescent lamps. Altech/ABL SURSUM V-EA miniature DIN rail mount circuit breakers provide an opportunity for major cost and installation time savings and superior circuit protection. Six trip characteristics are UL® listed. All trip characteristics are internationally defined and accepted. The “G” characteristic matches USA and Canadian thermal/magnetic trip norms. All rated currents have the same housing dimensions and terminal sizes. The V-EA can be loaded with full rated current (100% breaker). Recognized with Line/Load reversibility, i.e., power feed can be field or factory wired to the screw-cage clamp terminals at the “top”, range 18 AWG to 3 AWG; or at the “bottom”, range 18 AWG to 2 AWG. The V-EA/U is intended for OEM industrial applications.

Technical Specifications:

  • Voltage Rating: 480Y/277 VAC (480 VAC Phase-to-Phase, 277 VAC Phase-to-Ground/Neutral)
  • Interrupting Capacity: 10 kA with UL® Listed RK5 Back-Up Fuse or MCCB
  • Electrical/Mechanical Endurance: 10,000 ON/OFF Operations
  • Calibration Temperature: 40°C (104°F)
  • Terminal Tightening Torque: 20 in.-lb.
  • International Approvals: For Various Trip Characteristics and Rated Currents, Germanischer Lloyd, SEV, SEMKO, NEMKO, etc. VDE approved on Up to 25 A on B, C, and D-trip. CE Mark is Standard.

    Features:
  • UL508 Listed V-EA Miniature Circuit Breakers/Manual Motor Controllers
  • Rated Current: 1 A 480 Y/277 VAC, 50/60 Hz
  • 10 kA Short Circuit
    DIN Rail Mount
  • 17.5 mm Width per Pole
  • Thermal Magnetic

    *G-Characteristic — Thermal one-hour trip zone 1.05 to 1.35 times rated current (RC): Magnetic 100 ms trip boundary 8 to 10 times RC.

  • Product Added to Cart
    Altech Corp
    V-EA Circuit Breaker UL508; Therm/Mag/Hand; 40A; DIN Rail; 3-P; 480Y/277 VAC; Z
    Allied Stock #: 70076368
    Mfr's Part #: 3G13UM
    $64.400 Each
    Quantity added: