Altech Corp 3C50UM

Image may be a representation.
See specs for product details.
CIRC BRKR; UL508; THERM/MAG; HNDL; CUR-RTG 50A; DIN RAIL; 3 POLE; VOL-RTG 480Y/277VAC; C
Manufacturer #: 3C50UM
Allied Stock #: 70076316

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$133.52 (Each)
1 $133.52
5 $126.84
10 $114.16
25 $102.74
50 $90.41
100 $79.56
Availability

0 can ship immediately.

23 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series V-EA Series
Current Rating 50 A
Dimensions 2.94 L x 2.07 W x 3.67 H In
Mounting Type DIN Rail
Number of Poles 3 Pole
Standards CSA C22.2 No. 14 Certified ; UL508 Listed
Termination Screws
Time, Trip 100 ms
Type UL508
Overload Thermal/Magnetic
Voltage Rating 480 VAC WYE ; 277 VAC
Primary Type Miniature Circuit Breaker
Characteristic C Curve
Shop By Factory Choice

Overview

V-EA Series

  • UL508 Listed Manual Motor Controllers
  • DIN Rail Mounted
  • 17.5 mm Width per Pole
  • Thermal Magnetic Applications:
  • AC Motor Starting, Across the line
  • AC General Use
  • AC Resistance
  • AC Discharge Lamps

  • Product Added to Cart
    Altech Corp
    CIRC BRKR; UL508; THERM/MAG; HNDL; CUR-RTG 50A; DIN RAIL; 3 POLE; VOL-RTG 480Y/277VAC; C
    Allied Stock #: 70076316
    Mfr's Part #: 3C50UM
    $133.520 Each
    Quantity added: