Altech Corp 38057

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm/Mag; Handle; 32A; DIN Rail; 3Pole; Vol-Rtg 480Y/277VAC; Z UL1059
Manufacturer #: 38057
Allied Stock #: 70245096
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$75.13 (Each)
1 $75.13
25 $71.16
50 $68.77
100 $67.13
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series UL1059 Series
Color White
Current Rating 335 A
Mounting Type DIN Rail/Panel
Wire Size 6 AWG - 400 mcm (1)
Number of Inputs 1
Number of Outputs 1
Voltage Rating 600 V V
Primary Type Power Splicer
Output Wire,AWG 6 AWG - 400 mcm (1)
Shop By Factory Choice

Overview

Altech Corp. UL1059 Series - One & Three Phase Power Distribution Block:

Features:

  • Quick mounting and wiring
  • IP20 Finger Safe
  • DIN Rail or Panel Mount
  • Same compact size for both ratings
  • Blocks fit with other DIN Rail mountable modular devices (height 95mm, depth 44.5mm)
  • Accessories increase the number of outputs with only one input (applies only to 38041 and 38032)
  • No caps to open / remove
  • Material Housing: Polyamide, Metal Body: Brass

  • Product Added to Cart
    Altech Corp
    Circuit Breaker; Therm/Mag; Handle; 32A; DIN Rail; 3Pole; Vol-Rtg 480Y/277VAC; Z UL1059
    Allied Stock #: 70245096
    Mfr's Part #: 38057
    $75.130 Each
    Quantity added: