Altech Corp 37.104

View More
Image may be a representation.
See specs for product details.
Conn; Term Blk; PCB; Pluggable; 4; 5.08mm; Horiz.; Green; 15 A; 300 V
Manufacturer #: 37.104
Allied Stock #: 70077500
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 10
Pricing (USD) & Availability
Standard Pricing
$0.58 (Each)
1 $0.58
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series STLZ950-W Series
Color Green
Current Rating 15 A
Mounting Type PCB Mount
Number of Poles 4 Pole
Pin Spacing 5.08 mm(0.2 in)
Type Plug
Agency Approvals UL, CSA, VDE
Voltage Rating 300 V
Wire Entry Front
Primary Type PCB
Special Features Closed End
Level Single Level
Shop By Factory Choice
Product Added to Cart
Altech Corp
Conn; Term Blk; PCB; Pluggable; 4; 5.08mm; Horiz.; Green; 15 A; 300 V
Allied Stock #: 70077500
Mfr's Part #: 37.104
$0.580 Each
Quantity added: