Altech Corp 37.004

Image may be a representation.
See specs for product details.
Conn; Term Blk; PCB; Screw Cage; 4; 5.08 mm; 22-12 AWG; 15 A; 300 V
Manufacturer #: 37.004
Allied Stock #: 70077374
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.68 (Each)
1 $1.68
50 $1.54
100 $1.45
250 $1.36
500 $1.29
Availability

157 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series AKZ950 Series
Color Green
Current Rating 15 A
Mounting Type In-Line
Number of Poles 2 Pole
Pin Spacing 5.08 mm(0.2 in)
Termination Socket
Type Plug
Wire Size 12-22 AWG
Wire Termination Type Screw
Agency Approvals UL, CSA, VDE
Voltage Rating 300 V
Wire Entry Top
Primary Type PCB
Level Single Level
Shop By Factory Choice

Overview

Standard Pluggable Printed Circuit Terminal Blocks

  • Multipole, single mold construction
  • Industry standard compatible
  • Locking tabs prevent unplugging
  • Optional keying prevents misplugging
  • Green color
  • Wire entry in same direction as plug in
    For standard industrial plug-in applications where multiple wire-to-board connections must be made quickly and simultaneously. Reduce wiring mistakes, downtime and facilitate troubeshooting. Simply unplug defective board and plug in a new one.

  • Product Added to Cart
    Altech Corp
    Conn; Term Blk; PCB; Screw Cage; 4; 5.08 mm; 22-12 AWG; 15 A; 300 V
    Allied Stock #: 70077374
    Mfr's Part #: 37.004
    $1.680 Each
    Quantity added: