Altech Corp 32.524

View More
Image may be a representation.
See specs for product details.
Terminal Block Connector; PCB; Header; SnglLvl; Breakaway; Sldr; 24Pole; 5mmPitch
Manufacturer #: 32.524
Allied Stock #: 70077325
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.87 (Each)
20 $2.87
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20
Product Specifications
Product Attribute Attribute Value Search
Series STL132 Series
Color Gray
Current Rating 10 A
Mounting Type PCB Mount
Number of Poles 24 Pole
Pin Spacing 5 mm(0.197 in)
Termination PCB Pins
Type Header
Agency Approvals UL, IEC, VDE, CSA
Voltage Rating 300 V
Primary Type PCB
Special Features Breakaway Construction
Level Single Level
Shop By Factory Choice

Overview

10 A Rated Current, 250 V Rated Voltage, Gray , Straight Pin Header

Cost effective plug and header design for light duty applications where infrequent multiple wire-to-board connections will be made. UL, CSA, IEC/VDE. Please contact Altech for pole positions not shown.Straight open pin headers feature break-away construction and are supplied in lengths up to 24 poles.
STL132 Pin Header. 5 mm (0.197") Pin Spacing. 10 A, 300 V.Open pin type. Can be supplied in strips up to 24 poles. 1.0 mm (0.04") dia. round pins (boardside). Smaller pin diameterfor 1.0 mm (0.04") through-holes. Mate with AK130, AK132 plugs.

  • 10 A, 300 V, 22-14 AWG
  • Standard Color: Gray

  • Product Added to Cart
    Altech Corp
    Terminal Block Connector; PCB; Header; SnglLvl; Breakaway; Sldr; 24Pole; 5mmPitch
    Allied Stock #: 70077325
    Mfr's Part #: 32.524
    $2.870 Each
    Quantity added: