Altech Corp 30.302

Image may be a representation.
See specs for product details.
Conn; Term Blk; PCB; Plug; Tubular Screw; 2; 5 mm; 22-14 AWG; 10 A; 300 V
Manufacturer #: 30.302
Allied Stock #: 70077450

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.61 (Each)
1 $0.61
50 $0.55
100 $0.52
250 $0.50
500 $0.48
Availability

0 can ship immediately.

1654 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series AK130 Series
Color Gray
Current Rating 10 A
Mounting Type PCB Mount
Number of Poles 2 Pole
Pin Spacing 5 mm(0.197 in)
Termination Through Hole
Type Fixed
Wire Size 14-22 AWG
Wire Termination Type Screw
Agency Approvals UL, CSA, VDE
Voltage Rating 300 V
Primary Type PCB
Level Single Level
Shop By Factory Choice

Overview

300 V , 22-14 AWG , Polyamide 6.6 Housing , Modular Plug

Cost effective plug and header design for light duty applications where infrequent multiple wire-to-board connections will be made. UL, CSA, IEC/VDE. Please contact Altech for pole positions not shown.Straight open pin headers feature break-away construction and are supplied in lengths up to 24 poles.
AK130 Plug. 5 mm (0.197") pin spacing. 10 A, 300 V, 22-14 AWG.
Wire entry perpendicular to plug in direction, modular construction, interlock 2 and 3 pole modules to create multipole assemblies. 10.8 mm (0.43") high. Color: Gray. Mate with STL130, STL132 straight pin headers (right angle headers are available).

  • 10 A, 300 V, 22-14 AWG
  • Standard Color: Gray

  • Product Added to Cart
    Altech Corp
    Conn; Term Blk; PCB; Plug; Tubular Screw; 2; 5 mm; 22-14 AWG; 10 A; 300 V
    Allied Stock #: 70077450
    Mfr's Part #: 30.302
    $0.610 Each
    Quantity added: