Altech Corp 3-001-Q-11

Image may be a representation.
See specs for product details.
Pushbutton Enclosure; 1 Hole; 22mm; Thermoplastic; NEMA12; White; Altech Series
Manufacturer #: 3-001-Q-11
Allied Stock #: 70074665

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Base Mount Series
Color White
Configuration 21mm x 2
Dimensions 2.677 x 2.677 x 2.008 In. (68 x 68 x 51 mm)
Material Thermoplastic
Size Xlarge
Standards UL Types 1, 3R, 4, 4X, 12, 13
Cable Entry 21mmx2
Hole Size 22 mm
Number of Holes 1 Hole
IP Rating IP65
NEMA Rating NEMA 4X ; NEMA 12
Size, Approximate Height 3" (76mm)
Size, Approximate Width 3" (76mm)
Size, Approximate Depth 2" (51mm)
Enclosure Mounting Wall Mount
Shop By Factory Choice
Product Added to Cart
Altech Corp
Pushbutton Enclosure; 1 Hole; 22mm; Thermoplastic; NEMA12; White; Altech Series
Allied Stock #: 70074665
Mfr's Part #: 3-001-Q-11
$19.170 Each
Quantity added: