Altech Corp 2D1UR

Image may be a representation.
See specs for product details.
SUPPLEMENTARY PROTECTOR; THERM; HNDL; CUR-RTG 1.0A; DIN RAIL; 2 POLE; VOL-RTG 480Y/277
Manufacturer #: 2D1UR
Allied Stock #: 70076751
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.51 (Each)
1 $22.51
5 $21.39
10 $18.82
Availability

0 can ship immediately.

8 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series UR Series
Current Rating 1 A
Dimensions 68.4 L x 35 W x 89.3 H mm
Mounting Type DIN Rail
Number of Poles 2 Pole
Standards UL1077 Recognized
Termination Screws
Time, Trip 100 ms
Type UL1077
Overload Thermal/Magnetic
Voltage Rating 480 VAC ; 277 VAC
Primary Type Miniature Circuit Breaker
Characteristic D Curve
Shop By Factory Choice

Overview

  • DIN Rail Mounted
  • 17.5 mm Width Per Pole
  • Thermal Magnetic
  • 480 Y/277 VAC, 50/60 Hz
  • 10 kA Short Circuit Withstand Capacity
  • Applications (on the Load Side of Branch Circuit Protection) Include: Sensitive Electronics, Power Supplies, Appliance Circuits, etc.

  • Product Added to Cart
    Altech Corp
    SUPPLEMENTARY PROTECTOR; THERM; HNDL; CUR-RTG 1.0A; DIN RAIL; 2 POLE; VOL-RTG 480Y/277
    Allied Stock #: 70076751
    Mfr's Part #: 2D1UR
    $22.510 Each
    Quantity added: