Altech Corp 2D16UM

Image may be a representation.
See specs for product details.
CIRC BRKR; UL508; THERM/MAG; HNDL; CUR-RTG 16A; DIN RAIL; 2 POLE; DUAL TERM; D
Manufacturer #: 2D16UM
Allied Stock #: 70076210

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$40.80 (Each)
1 $40.80
50 $36.72
100 $30.60
Availability

37 can ship immediately.

15 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series V-EA Series
Current Rating 16 A
Dimensions 2.94 L x 1.38 W x 3.67 H In
Mounting Type DIN Rail
Number of Poles 2 Pole
Standards CSA C22.2 No. 14 Certified ; UL508 Listed
Termination Screws
Time, Trip 100 ms
Type UL508
Overload Thermal/Magnetic
Voltage Rating 277 VAC
Primary Type Miniature Circuit Breaker
Characteristic D Curve
Shop By Factory Choice

Overview

V-EA Series

  • UL508 Listed Manual Motor Controllers
  • DIN Rail Mounted
  • 17.5 mm Width per Pole
  • Thermal Magnetic Applications:
  • AC Motor Starting, Across the line
  • AC General Use
  • AC Resistance
  • AC Discharge Lamps

  • Product Added to Cart
    Altech Corp
    CIRC BRKR; UL508; THERM/MAG; HNDL; CUR-RTG 16A; DIN RAIL; 2 POLE; DUAL TERM; D
    Allied Stock #: 70076210
    Mfr's Part #: 2D16UM
    $40.800 Each
    Quantity added: