Altech Corp 2BU60R

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm/Mag; Hndl; Cur-Rtg 60A; DIN Rail; 2 Pole; Vol-Rtg 480Y/277VAC; B
Manufacturer #: 2BU60R
Allied Stock #: 70075636

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.85 (Each)
1 $22.85
5 $21.71
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series R Series
Current Rating 60 A
Dimensions 3.03 L x 1.38 W x 3.8 H In
Mounting Type DIN Rail
Number of Poles 2 Pole
Standards UL1077 Recognized
Termination Screws
Time, Trip 100 ms
Type UL1077
Overload Thermal/Magnetic
Voltage Rating 480 VAC WYE ; 277 VAC
Primary Type Miniature Circuit Breaker
Special Features Trip Indicator
Characteristic B Curve
Shop By Factory Choice

Overview



UL1077 Recognized Supplementary Protector

  • DIN Rail Mounted
  • 17.5 mm Width Per Pole
  • Thermal Magnetic
  • 480Y/277 VAC, 50/60 Hz
  • 10 kA Short Circuit Withstand Capability
  • Positive Trip Indicator (Green — Off/Tripped, Red — On)
  • Applications (On the Load Side of Branch Circuit Protection) Include: Sensitive Electronics, Power Supplies, Appliance Circuits, Etc.

  • Product Added to Cart
    Altech Corp
    Circuit Breaker; Therm/Mag; Hndl; Cur-Rtg 60A; DIN Rail; 2 Pole; Vol-Rtg 480Y/277VAC; B
    Allied Stock #: 70075636
    Mfr's Part #: 2BU60R
    $22.850 Each
    Quantity added: