Altech Corp 2B10UR

Image may be a representation.
See specs for product details.
SUPPLEMENTARY PROTECTOR; THERM; HNDL; CUR-RTG 10A; DIN RAIL; 2 POLE; VOL-RTG 480Y/277V
Manufacturer #: 2B10UR
Allied Stock #: 70076633
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.20 (Each)
1 $28.20
5 $26.79
10 $23.57
25 $20.74
50 $17.63
Availability

0 can ship immediately.

5 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series UR Series
Current Rating 10 A
Dimensions 68.4 L x 35 W x 89.3 H mm
Mounting Type DIN Rail
Number of Poles 2 Pole
Standards UL1077 Recognized
Termination Screws
Time, Trip 100 ms
Type UL1077
Overload Thermal
Voltage Rating 480 VAC WYE ; 277 VAC
Primary Type Miniature Circuit Breaker
Characteristic B Curve
Shop By Factory Choice

Overview

  • DIN Rail Mounted
  • 17.5 mm Width Per Pole
  • Thermal Magnetic
  • 480 Y/277 VAC, 50/60 Hz
  • 10 kA Short Circuit Withstand Capacity
  • Applications (on the Load Side of Branch Circuit Protection) Include: Sensitive Electronics, Power Supplies, Appliance Circuits, etc.

  • Product Added to Cart
    Altech Corp
    SUPPLEMENTARY PROTECTOR; THERM; HNDL; CUR-RTG 10A; DIN RAIL; 2 POLE; VOL-RTG 480Y/277V
    Allied Stock #: 70076633
    Mfr's Part #: 2B10UR
    $28.200 Each
    Quantity added: