Altech Corp 2ATL5LB F3F4-024

Image may be a representation.
See specs for product details.
Pushbutton Operator; Illum'd.; Green/Red Sq.Flush; Amber LED; 22mm; 24VAC/VDC
Manufacturer #: 2ATL5LB F3F4-024
Allied Stock #: 70156769
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.46 (Each)
1 $21.46
6 $20.30
15 $19.58
25 $18.91
50 $18.47
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Rectangular
Mounting Hole Size 22 mm
Mounting Type Panel Mount
Type Push Button
Operation Momentary
Voltage Rating 24 VDC
Special Features Illuminated
Shop By Factory Choice

Overview

Altech – 22mm Twin Touch Metal Non-Illuminated Operators
The Altech range of 22mm twin touch non-illuminated operators have been designed in not marked and I-O marked versions. The twin touch operators are available in a wide range of Colors and all come with mounting brackets.

Product Added to Cart
Altech Corp
Pushbutton Operator; Illum'd.; Green/Red Sq.Flush; Amber LED; 22mm; 24VAC/VDC
Allied Stock #: 70156769
Mfr's Part #: 2ATL5LB F3F4-024
$21.460 Each
Quantity added: