Altech Corp 2ALF4LB-024

Image may be a representation.
See specs for product details.
Pushbutton; LED Illuminated; Flush Operator; Red; Momentary; 22mm; 24VAC/VDC
Manufacturer #: 2ALF4LB-024
Allied Stock #: 70156698
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.12 (Each)
1 $16.12
Availability

52 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Round
Current Rating 10 A
Dielectric Strength 2500 V
Contact Material Metal
Mounting Hole Size 22 mm
Mounting Type Panel Mount/Bracket, LED and Bulb Holder included
Standards cCSAus Certified, cULUS Recognized, CE Marked
Type Push Button
Contact Form 1 NC
Mechanical Life Over 1 Million Operations
Operation Momentary
Voltage Rating 24 VDC
Special Features Illuminated
Shop By Factory Choice

Overview

Panel Mount, 22 mm LED Illuminated Operators & Pilot Lights

Product Added to Cart
Altech Corp
Pushbutton; LED Illuminated; Flush Operator; Red; Momentary; 22mm; 24VAC/VDC
Allied Stock #: 70156698
Mfr's Part #: 2ALF4LB-024
$16.120 Each
Quantity added: