Altech Corp 2ALF3LB-230

Image may be a representation.
See specs for product details.
Push Button; Operator; 22mm; Flush Style; Momentary; Green; 230 Volts
Manufacturer #: 2ALF3LB-230
Allied Stock #: 70156892
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.42 (Each)
1 $31.42
5 $29.85
10 $26.27
25 $23.12
50 $19.64
100 $16.70
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Pushbutton, Flush
Color Green
Mounting Hole Size 22mm
Operation Momentary
Primary Type Pushbutton
Shop By Factory Choice

Overview

Altech – 22mm LED Illuminated Metal Flush Operators
The Altech range of 22mm LED illuminated flush operators have a flush momentary design. The flush operators are available in a wide range of Colors and all include a bulb, bulb holder and mounting bracket.

Product Added to Cart
Altech Corp
Push Button; Operator; 22mm; Flush Style; Momentary; Green; 230 Volts
Allied Stock #: 70156892
Mfr's Part #: 2ALF3LB-230
$31.420 Each
Quantity added: