Altech Corp 2ALF3LB-110

Image may be a representation.
See specs for product details.
Pushbutton; LED Illuminated; Flush Operator; Green; Momentary; 22mm; 110VAC
Manufacturer #: 2ALF3LB-110
Allied Stock #: 70156697

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.84 (Each)
1 $22.84
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Round
Current Rating 10 A
Dielectric Strength 2500 V
Contact Material Metal
Mounting Hole Size 22 mm
Mounting Type Panel Mount/Bracket, LED and Bulb Holder included
Standards cCSAus Certified, cULUS Recognized, CE Marked
Type Push Button
Contact Form 1 NC
Mechanical Life Over 1 Million Operations
Operation Momentary
Voltage Rating 110 VAC
Special Features Illuminated
Shop By Factory Choice

Overview

Panel Mount, 22 mm LED Illuminated Operators & Pilot Lights

Product Added to Cart
Altech Corp
Pushbutton; LED Illuminated; Flush Operator; Green; Momentary; 22mm; 110VAC
Allied Stock #: 70156697
Mfr's Part #: 2ALF3LB-110
$22.840 Each
Quantity added: