Altech Corp 2846.0/100

Image may be a representation.
See specs for product details.
FERRULE; POLYPROPYLENE (SLEEVE); TIN PLATED COPPER (TUBE); 0.19 IN.; 0.10 IN
Manufacturer #: 2846.0/100
Allied Stock #: 70077569

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.06 (Pack of 100)
1 $24.06
50 $21.67
100 $20.42
250 $19.25
500 $18.02
Availability

0 can ship immediately.

5 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series DIN Standard Series
Color Blue
Contact Plating Tin
Insulation Material Polypropylene
Length, Overall 0.71 " "
Contact Material Copper
Style DIN
Type Single Wire
Wire Size 14 AWG
Insulation Type Insulated
Number of Wires 1
Package Quantity 500/100
Dimension, Wire Entry 0.19
Shop By Factory Choice

Overview

UL recognized ferrules* are now available for the control circuit of your UL508A panel! A wide variety of single and twin insulated ferrules for all your stranded wire applications. No more loose strands, no more loosening terminations, and no more shorts caused by stray strands. Ferrules are made of tin-plated copper and insulating collar is made of polypropylene plastic.

Product Added to Cart
Altech Corp
FERRULE; POLYPROPYLENE (SLEEVE); TIN PLATED COPPER (TUBE); 0.19 IN.; 0.10 IN
Allied Stock #: 70077569
Mfr's Part #: 2846.0/100
$24.060 Pack of 100
Quantity added: