Altech Corp 2009E13

Image may be a representation.
See specs for product details.
Enclosure; Pushbutton; 3 Hole; 22mm; Aluminum; NEMA4X; N/A; Gray; Altech II Series
Manufacturer #: 2009E13
Allied Stock #: 70074856
RoHS Compliant

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Altech II Series
Color Gray
Configuration M20 x 2
Dimensions 3.66 x 7.09 x 2.83 In. (93 x 180 x 72 mm)
Material Aluminum
Type Pushbutton Inline Enclosure
Cable Entry M20x2
Hole Size 22 mm
Number of Holes 3 Hole
Special Features Die Cast
NEMA Rating NEMA 4X
Size, Approximate Height 4" (102mm)
Size, Approximate Width 7" (178mm)
Size, Approximate Depth 3" (76mm)
Enclosure Mounting Wall Mount
Shop By Factory Choice
Product Added to Cart
Altech Corp
Enclosure; Pushbutton; 3 Hole; 22mm; Aluminum; NEMA4X; N/A; Gray; Altech II Series
Allied Stock #: 70074856
Mfr's Part #: 2009E13
$48.550 Each
Quantity added: