Altech Corp 200-903-91

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Wallmount; Polycarbonate; Gray; 3.31x3.23x3.35 In; IP67; TG Series
Manufacturer #: 200-903-91
Allied Stock #: 70075027
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.84 (Each)
1 $24.84
5 $23.59
10 $20.76
25 $18.26
50 $15.53
Availability

0 can ship immediately.

8 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TG Series
Color Gray
Dimensions 3.31 x 3.23 x 3.35 in. (84.07 x 82.04 x 85.09 mm)
Material Polycarbonate
Type Box-Lid
IP Rating IP67
NEMA Rating 4X
Size, Approximate Height 3.3" (84mm)
Size, Approximate Width 3.2" (82mm)
Size, Approximate Depth 3.4" (85mm)
Enclosure Mounting Wall Mount
Shop By Factory Choice

Overview

Featuring an attractive, high-gloss finish, the TG enclosure series is manufactured from high-quality plastics, with a choice of ABS or polycarbonate for unsurpassed industrial quality. These high quality materials are impact and flame resistant as well as being halogen free. Rated to protection class IP 67, they are not only dustproof but also reliably protect installed electrical or electronic equipment against ingress of water during short-term submersion. The TG series therefore satisfies
the most demanding applications and provides sure protection in harsh industrial environments even for highly sensitive electronics.


  • 16 Sizes Available
  • IP67 (NEMA TYPE 4X)
  • ABS or Polycarbonate
  • Gray or Tinted Transparent Covers
  • Smooth Sidewalls
  • Choice of Standard or 1/4 Turn Quick Release Stainless Steel Cover Screws
  • Integral Cover Retainers
  • Integral Mounting Studs in Base
  • Recessed Cover for Label Inlays or Membrane Keypads
  • Flame Resistant and Halogen Free


  • Product Added to Cart
    Altech Corp
    Enclosure; Box-Lid; Wallmount; Polycarbonate; Gray; 3.31x3.23x3.35 In; IP67; TG Series
    Allied Stock #: 70075027
    Mfr's Part #: 200-903-91
    $24.840 Each
    Quantity added: