Altech Corp 1E2.5UM

Image may be a representation.
See specs for product details.
V-EA Circuit Breaker UL508; Therm/Mag/Tog; 6A; DIN Rail; 1-P; Dual Term; G
Manufacturer #: 1E2.5UM
Allied Stock #: 70076118
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.56 (Each)
1 $28.56
5 $27.13
10 $23.87
25 $21.01
50 $17.86
100 $15.18
Availability

0 can ship immediately.

8 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series V-EA Series
Current Rating 6 A
Dimensions 2.94 L x 0.69 W x 3.67 H In
Mounting Type DIN Rail
Number of Poles 1 Pole
Standards CSA C22.2 No. 14 Certified ; UL508 Listed
Termination Screws
Time, Trip 100 ms
Type UL508
Overload Thermal/Magnetic
Voltage Rating 277 VAC
Primary Type Miniature Circuit Breaker
Characteristic E Curve
Shop By Factory Choice

Overview

UL® listed to UL508 and CSA certified to C22.2 No. 14 V-EA manual motor controllers are horsepower rated for AC across-the-line motor starting, suitable for motor disconnect means and overload protection. They also can be used for AC general use, AC resistance, AC discharge lamps and AC incandescent lamps. Altech/ABL SURSUM V-EA miniature DIN rail mount circuit breakers provide an opportunity for major cost and installation time savings and superior circuit protection. Six trip characteristics are UL® listed. All trip characteristics are internationally defined and accepted. The “G” characteristic matches USA and Canadian thermal/magnetic trip norms. All rated currents have the same housing dimensions and terminal sizes. The V-EA can be loaded with full rated current (100% breaker). Recognized with Line/Load reversibility, i.e., power feed can be field or factory wired to the screw-cage clamp terminals at the “top,” range 18 AWG to 3 AWG, or at the “bottom,” range 18 AWG to 2 AWG. The V-EA/U is intended for OEM industrial applications.

Technical Specifications

  • Voltage Rating: 480Y/277 VAC (480 VAC phase-to-phase, 277 VAC phase-to-ground/neutral).
  • Interrupting Capacity: 10 kA with UL® listed RK5 back-up fuse or MCCB.
  • Electrical/Mechanical Endurance: 10,000 ON/OFF operations.
  • Calibration Temperature: 40°C (104°F).
  • Terminal Tightening Torque: 20 in.-lb.
  • International Approvals: For various trip characteristics and rated currents, Germanischer Lloyd, SEV, SEMKO, NEMKO, etc. VDE approved on up to 25 A on B, C, and D-trip. CE mark is standard.

    E*-Characteristic — Thermal one-hour trip zone 1.05-1.35 times rated current (RC): Magnetic 100 ms trip boundary 14 to 18 times RC.
  • UL508 Listed V-EA Miniature Circuit Breakers/Manual Motor Controllers
  • Rated Current: 30 A 480 Y/277 VAC, 50/60 Hz
  • 10 kA Short Circuit
  • DIN Rail Mount
  • 17.5 mm Width per Pole
  • Thermal Magnetic

  • Product Added to Cart
    Altech Corp
    V-EA Circuit Breaker UL508; Therm/Mag/Tog; 6A; DIN Rail; 1-P; Dual Term; G
    Allied Stock #: 70076118
    Mfr's Part #: 1E2.5UM
    $28.560 Each
    Quantity added: