Altech Corp 1CU10

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm/Mag; Togl; 2A; DIN Rail; 1-P; Screw Snap; G; V-EA Series
Manufacturer #: 1CU10
Allied Stock #: 70076904
RoHS Compliant

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued

Please see replacement part(s):
70076435
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series V-EA Series
Current Rating 10 A
Dimensions 2.76 L x 0.69 W x 3.6 H In
Mounting Type DIN Rail
Number of Poles 1 Pole
Standards UL508 Listed
Termination Screws
Time, Trip 100 ms
Type UL508
Overload Thermal/Magnetic
Voltage Rating 480 VAC ; 277 VAC ; 42 VDC
Primary Type Miniature Circuit Breaker
Characteristic C Curve

Overview

V-EA Series

  • UL508 Listed Manual Motor Controllers
  • DIN Rail Mounted
  • 17.mm Width per Pole
  • Thermal Magnetic Applications:
  • AC Motor Starting, Across the line
  • AC General Use
  • AC Resistance
  • AC Discharge Lamps

  • Product Added to Cart
    Altech Corp
    Circuit Breaker; Therm/Mag; Togl; 2A; DIN Rail; 1-P; Screw Snap; G; V-EA Series
    Allied Stock #: 70076904
    Mfr's Part #: 1CU10
    ($1.000) Each
    Quantity added: