Altech Corp 1CR02L

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm/Mag; C-Trip; 1-Pole; 0.2A; 240VAC; Ring Tongue Term; IP20
Manufacturer #: 1CR02L
Allied Stock #: 70272716
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$52.37 (Each)
1 $52.37
5 $49.76
10 $43.79
25 $38.53
50 $32.75
100 $27.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series L Series
Current Rating 0.2 A
Shop By Factory Choice

Overview

L-Series Miniature Circuit Breakers:

  • Available in AC and DC Models
  • DIN Rail Mounted
  • 17.5mm Width per Pole
  • Thermal Magnetic
  • 240V, 480Y/277V AC, 50/60Hz
  • 125VDC (1 Pole); 250VDC (2 Pole)
  • 10kA Short Circuit Interrupting Capacity
  • Positive Trip Indicator (Green - Off/Tripped, Red - On)
  • HACR Type 40°C
  • Line/Load Reversible
  • UL489 Listed

  • Product Added to Cart
    Altech Corp
    Circuit Breaker; Therm/Mag; C-Trip; 1-Pole; 0.2A; 240VAC; Ring Tongue Term; IP20
    Allied Stock #: 70272716
    Mfr's Part #: 1CR02L
    $52.370 Each
    Quantity added: