Altech Corp 1C3UR

Image may be a representation.
See specs for product details.
SUPPLEMENTARY PROTECTOR; THERM; HNDL; CUR-RTG 3.0A; DIN RAIL; 1 POLE; VOL-RTG 277VAC
Manufacturer #: 1C3UR
Allied Stock #: 70076669
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.67 (Each)
1 $12.67
5 $12.04
10 $10.23
Availability

0 can ship immediately.

7 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series UR Series
Current Rating 3 A
Dimensions 68.4 L x 17.5 W x 89.3 H mm
Mounting Type DIN Rail
Number of Poles 1 Pole
Standards UL1077 Recognized
Termination Screws
Time, Trip 100 ms
Type UL1077
Overload Thermal/Magnetic
Voltage Rating 277 VAC
Primary Type Miniature Circuit Breaker
Characteristic C Curve
Shop By Factory Choice

Overview

  • DIN Rail Mounted
  • 17.5 mm Width Per Pole
  • Thermal Magnetic
  • 480 Y/277 VAC, 50/60 Hz
  • 10 kA Short Circuit Withstand Capacity
  • Applications (on the Load Side of Branch Circuit Protection) Include: Sensitive Electronics, Power Supplies, Appliance Circuits, etc.

  • Product Added to Cart
    Altech Corp
    SUPPLEMENTARY PROTECTOR; THERM; HNDL; CUR-RTG 3.0A; DIN RAIL; 1 POLE; VOL-RTG 277VAC
    Allied Stock #: 70076669
    Mfr's Part #: 1C3UR
    $12.670 Each
    Quantity added: