Altech Corp 16D27FB

Image may be a representation.
See specs for product details.
Fuse; 16 A; 500 VAC; Diazed; DII-E 27; 1.97 in.; 0.87 in.; Gray
Manufacturer #: 16D27FB
Allied Stock #: 70025199

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.81 (Each)
5 $1.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Application Used to protect equipment
Color Gray
Current Rating 16 A
Diameter 0.87 in.
Dimensions 0.52 Dia. x 1.97 L in
Fuse Type Diazed
Length 1.97" (50.038mm)
Body Material Glass
Mounting Type Panel Mount/DIN Rail
Size DII-E 27
Termination Threaded
Type Fast Acting
Voltage Rating 500 VAC
Primary Type Diazed Fuse
Class Class F
Shop By Factory Choice

Overview

Overview:

  • Diazed fuses (Bottle fuses) are available in five sizes: ND to 35 A, DII to 35 A, DIII to 100 A, DIV to 100 A, and DV to 200 A.
  • Fuse accessories are sized to match.
  • Each fuse body has a different diameter to fit only into the appropriate screw cap and fuse base.
  • Fuse tips have different diameters, depending on their current rating. The diameter of the tip matches the diameter of the hole in the adapter screw to ensure that no fuse with a higher rating than intended for the circuit can be installed.
  • Fuses and adapter screws are color-coded to avoid mismatching.
  • Pop-out, color-coded indicators on fuse heads give visible indication of a blown fuse.
  • Diazed fuse bases are available in 1-Pole and 3-Pole designs.
  • Fuse bases can be panel-mounted or snapped onto a standard 35mm DIN rail.
  • Fuses in the Fast Blow operating class are typically used to protect equipment.

  • Product Added to Cart
    Altech Corp
    Fuse; 16 A; 500 VAC; Diazed; DII-E 27; 1.97 in.; 0.87 in.; Gray
    Allied Stock #: 70025199
    Mfr's Part #: 16D27FB
    $1.810 Each
    Quantity added: