Altech Corp 115-402

Image may be a representation.
See specs for product details.
Enclosure; Polystyrene; Light Gray; Gray; 3.70 in.; 2.56 in.; 3.19 in.; -40deg
Manufacturer #: 115-402
Allied Stock #: 70075284
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.71 (Each)
1 $7.71
6 $7.47
15 $7.26
25 $7.04
50 $6.85
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TK Series
Color Gray
Cover Color Gray
Dimensions 2.56 x 3.7 x 2.24 In. (65 x 94 x 57 mm)
Height 3.19" (81mm)
Material Polystyrene
Protection Class IP66
Maximum Operating Temperature 70 °C
Minimum Operating Temperature -40 °C
Type Junction Box
Size, Approximate Height 3" (76mm)
Size, Approximate Width 4" (102mm)
Size, Approximate Depth 2" (51mm)
Shop By Factory Choice

Overview

Designed for tough industrial environments and a wide variety of applications, TK Enclosures are available with standard gray or tinted transparent covers in several heights. Sidewalls are supplied smooth or with knockouts. Precision molded from impact and flame resistant materials, they offer functionality and appealing solutions for diverse application requirements.



  • 16 different enclosures with up to 3 different cover heights

  • IP66 (NEMA 4X)

  • Polystyrene or Polycarbonate

  • Gray or tinted transparent covers

  • Smooth sidewalls or sidewalls with knockouts

  • Four cover mounting screws

  • Tongue and groove with polyurethane gasket (CFC free)

  • Gasket inserted by robots

  • HF - EMC models available

  • Knockout mounting holes in enclosure base

  • Screw fastening cover design requires six turns to lock

  • Dust and moisture proof

  • Non flammable and halogen free

  • Product Added to Cart
    Altech Corp
    Enclosure; Polystyrene; Light Gray; Gray; 3.70 in.; 2.56 in.; 3.19 in.; -40deg
    Allied Stock #: 70075284
    Mfr's Part #: 115-402
    $7.710 Each
    Quantity added: