Skip to content

Altech Corp 105-404

Junction Box, Wallmount, Polystyrene, 4.33x4.33x2.6 In, NEMA 4X, TK 1111 Series

Mfr. Part #: 105-404 / RS Stock #: 70074807

Altech Corp

Altech Corp 105-404

Mfr. Part #: 105-404
RS Stock #: 70074807

Description

Junction Box, Wallmount, Polystyrene, 4.33x4.33x2.6 In, NEMA 4X, TK 1111 Series

In Stock:

33

Price

Qty.

Standard Price

1

$17.17

5

$15.80

10

$14.59

20

$13.22

Additional Inventory

On order:

363

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
3 in
Approximate Height
4 in
Approximate Width
4 in
Color
Gray
Configuration
With Knock-Outs
Enclosure Mounting
Wall Mount
Family Name
TK Series Enclosure Family
IP Rating
IP66
Material
Polystyrene
Size
Xtra Small in
Type
Junction Box

Overview

Featuring an attractive, high-gloss finish, the TG enclosure series is manufactured from highquality plastics, with a choice of ABS or Polycarbonate for unsurpassed industrial quality. These high quality materials are impact and flame resistant as well as being halogen free. Rated to protection class IP 67, they are not only dustproof but also reliably protect installed electrical or electronic equipment against ingress of water during short-term submersion. The TG series therefore satisfies the most demanding applications and provides sure protection in harsh industrial environments even for highly sensitive electronics.