Altech Corp 002550011

Image may be a representation.
See specs for product details.
Fuse Holder; for Cylindrical Fuse Links; 10x38 Midget; 1-Pole/690VAC/32A; w/LED
Manufacturer #: 002550011
Allied Stock #: 70279308

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.88 (Each)
1 $11.88
10 $10.90
25 $9.97
50 $9.19
100 $8.53
Availability

28 can ship immediately.

24 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PCF Series
Current Rating 32 A
Indicator LED Indicator
Mounting Style DIN Rail Mount
Number of Poles 1 Pole
Voltage Rating 690 VAC
Dimensions, Fuse 10 x 38 mm
Shop By Factory Choice

Overview

For 10x38 mm fuses. Max voltage and current for IEC: 690 VAC and 32A; for UL: 600 VAC/VDC and 30A.

Product Added to Cart
Altech Corp
Fuse Holder; for Cylindrical Fuse Links; 10x38 Midget; 1-Pole/690VAC/32A; w/LED
Allied Stock #: 70279308
Mfr's Part #: 002550011
$11.880 Each
Quantity added: