Alpha Wire ZIPGRP11/2 BK008

Image may be a representation.
See specs for product details.
Sleeving; Expandable; 1-1/2IN; 3.5IN Max.; Polyester; Black; 25 FT
Manufacturer #: ZIPGRP11/2 BK008
Allied Stock #: 70137472
RoHS Compliant

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Expandable Polyester Webbed Sleeving
Series FIT ZIP-GRP Series
Color Black
Diameter, Inner 1" (Shrunk)/ 2" (Expanded)
Material Polyester
Tensile Strength 100000 PSI
Type Braided
Packaging Coil
Quantity 25 ft. (Spool)
Special Features Abrasion, Cut-Through Resistant

Overview


Highly flexible and expandable sleeving. Velcro type enclosure can be easily opened for breakouts or access to assemblies. Passes UL VW-1 Flame Test. Operating Temperature: -70°C to +125°C. Color: Black.

Product Added to Cart
Alpha Wire
Sleeving; Expandable; 1-1/2IN; 3.5IN Max.; Polyester; Black; 25 FT
Allied Stock #: 70137472
Mfr's Part #: ZIPGRP11/2 BK008
$215.870 Per 25 ft. Coil
Quantity added: