Alpha Wire LR0400108 YL357

Image may be a representation.
See specs for product details.
TPECordset; MiniM STR to CUT 18 AWG 04POL; LR0400108 YELLOW 3M
Manufacturer #: LR0400108 YL357
Allied Stock #: 70946952
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$32.41 (Each)
1 $32.41
10 $30.01
25 $27.92
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series LR0400108 Series
Color Yellow
Conductor Size 18 AWG
Insulation Material SR PVC
Length 9.8' (3m)
Number of Conductors 4
Type Cordsets
Approvals PLTC; AWM 20327; C(RU) AWM I/II A/B/FT4
Cable end 1, Connector Type Mini Male 7⁄8
Cable end 2, Connector Type Cut End
Jacket Material Thermoplastic Elastomer (TPE)
Cable end 1, Connector Angle Straight
Cable end 2, Connector Angle Straight
IP Rating IP68

Overview

A Complete Connectivity Solution
Alpha Wire now makes it easier to achieve reliable, high-performance industrial connectivity. Alpha Wire's Connect cordsets provide an end-to-end solution for connecting sensors and actuators on the factory floor. They ensure safe and reliable communication in industrial environments to decrease downtime and increase productivity. Rugged, overmolded cordsets are available with connectors on one or both ends to provide a plug-and-play solution. M12 connectors are available in multiple insualtion and jacket types, mPPE, SR-PVC, polyproylene, and TPE.

Features

  • 22 AWG (26/36) Bare Cooper Conductors
  • IP67, IP68/NEMA 6P Protection
  • 3, 4, 5, 8, and 12 Pole Options
  • Two-Way Splitters

  • Product Added to Cart
    Alpha Wire
    TPECordset; MiniM STR to CUT 18 AWG 04POL; LR0400108 YELLOW 3M
    Allied Stock #: 70946952
    Mfr's Part #: LR0400108 YL357
    $32.410 Each
    Quantity added: