Alpha Wire KW0500109 YL400

Image may be a representation.
See specs for product details.
TPECordset; MiniF 90DEG to CUT 18AWG05POL; KW0500109 YELLOW 15M
Manufacturer #: KW0500109 YL400
Allied Stock #: 70946899

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$124.97 (Each)
1 $124.97
10 $115.64
25 $107.61
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series KW0500109 Series
Color Yellow
Insulation Material SR PVC
Length 49.2' (15m)
Number of Conductors 5
Type Cordsets
Approvals PLTC; AWM 20327; C(RU) AWM I/II A/B/FT4
Cable end 1, Connector Type Mini Female 7⁄8
Cable end 2, Connector Type Cut End
Size, Conductor 18
Jacket Material Thermoplastic Elastomer (TPE)
Cable end 1, Connector Angle 90°
Cable end 2, Connector Angle Straight
IP Rating IP68

Overview

A Complete Connectivity Solution
Alpha Wire now makes it easier to achieve reliable, high-performance industrial connectivity. Alpha Wire's Connect cordsets provide an end-to-end solution for connecting sensors and actuators on the factory floor. They ensure safe and reliable communication in industrial environments to decrease downtime and increase productivity. Rugged, overmolded cordsets are available with connectors on one or both ends to provide a plug-and-play solution. M12 connectors are available in multiple insualtion and jacket types, mPPE, SR-PVC, polyproylene, and TPE.

Features

  • 22 AWG (26/36) Bare Cooper Conductors
  • IP67, IP68/NEMA 6P Protection
  • 3, 4, 5, 8, and 12 Pole Options
  • Two-Way Splitters

  • Product Added to Cart
    Alpha Wire
    TPECordset; MiniF 90DEG to CUT 18AWG05POL; KW0500109 YELLOW 15M
    Allied Stock #: 70946899
    Mfr's Part #: KW0500109 YL400
    $124.970 Each
    Quantity added: