Alpha Wire FFLEX3 SL008

Image may be a representation.
See specs for product details.
Heat Shrink Tubing; 0.198" ID; 1.7:1; IRRSilicone Rubber; Slate; FIT
Manufacturer #: FFLEX3 SL008
Allied Stock #: 70139300
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$368.08 (Per 25 ft. Coil)
1 $368.08
5 $339.77
15 $315.53
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header FIT® Highly Flexible Heat Shrink Tubing
Application For robotics cables, automation equipment dressing, environments with varied temperatures, Xtra-Guard® flexible cable, fiber optic cable bundles, assemblies and harnesses, requiring flexibility
Series FIT FLEX Series
Color Slate
Diameter, Inner 0.19 "
Diameter, Recovered Inner 0.116 in. (Max.)
Dielectric Strength 200 V⁄mil
Length 25' (7.62m)
Longitudinal Shrinkage -15 %
Material Silicone Rubber
Protection Class Tubing, Heat Shrink
Shrink Ratio 1.7:1
Standards UL Standard 224
Operating Temperature -75 to +200 °C
Tensile Strength 600 PSI
Wall Thickness 0.04 in.
Size, Tube 3 in.
Volume Resistivity 10^12 Ohms-cm
Packaging Coil
Quantity 25 ft. (Spool)
Special Features Abrasion Resistant, Flame Retardant

Overview

Highly-Flexible Tubing, Irradiated Silicone Rubber Material, Gray Colour

FIT® FLEX provides strain relief, terminal insulation, cable jacketing and wire harnessing protection in applications where flexibility and durability are mandatory. Most flexible heat shrink tubing product in the industry. Passes the UL VW-1 flame test. Operating Temperature: -75°C to 200°C (UL). Shrink Ratio: approximately 1.7:1 at 135°C. Non-corrosive. Water Absorption: 0.4%. 1 year shelf life. Stocked in gray.
Its water absorption is 1.0%.

Product Added to Cart
Alpha Wire
Heat Shrink Tubing; 0.198" ID; 1.7:1; IRRSilicone Rubber; Slate; FIT
Allied Stock #: 70139300
Mfr's Part #: FFLEX3 SL008
$368.080 Per 25 ft. Coil
Quantity added: