Alpha Wire F2211/4 BK064

Image may be a representation.
See specs for product details.
Heat Shrink Tubng; 1/4IN; 2:1; Black; XLPO; 6IN(x20)
Manufacturer #: F2211/4 BK064
Allied Stock #: 70140104

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.78 (Pack of 20)
1 $15.78
5 $14.57
15 $13.53
Availability

90 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header FIT® General Purpose Heat Shrink Tubing
Application For general purpose insulation and repair, wire and cable harnessing and bundling, cable and connector protection, wire and tubing splicing and connecting, Xtra-Guard® 1, automated cutting machines (spools)
Series FIT-221 Series
Color Black
Diameter, Inner 0.25 In.
Diameter, Recovered Inner 0.046 in.
Dielectric Strength 500 V⁄mil
Length 6" (152.4mm)
Longitudinal Shrinkage -5%
Material Polyolefin
Protection Class Tubing, Heat Shrink
Shrink Ratio 2:1
Standards MIL-DTL-23053⁄5C, Class 1, 2, UL Standard 224 (except for Clear), CSA Standard 198 (except for Clear)
Operating Temperature -55 to +135 °C
Tensile Strength 1500 PSI
Wall Thickness 0.025 in.
Size, Tube 1⁄4 in.
Volume Resistivity 10^14 Ohms-cm
Quantity 250, 100, 40
Special Features Fungus, UV, Water Resistant

Overview

FIT® 221 is the most widely used general purpose heat-shrinkable tubing. It is flexible, flame-retardant, self-extinguishing and fungus-resistant. The tubing shrinks a minimum of 50% of supplied diameter at 121°C with longitudinal shrinkage at 5% (UL224). Operating Temperature: –55°C to 135°C. Tensile Strength: 1500 psi.

Product Added to Cart
Alpha Wire
Heat Shrink Tubng; 1/4IN; 2:1; Black; XLPO; 6IN(x20)
Allied Stock #: 70140104
Mfr's Part #: F2211/4 BK064
$15.780 Pack of 20
Quantity added: